Part Details for MBB101B01C10A by APEM Inc
Overview of MBB101B01C10A by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB101B01C10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-MBB101B01C10A-ND
|
DigiKey | SNAP ACTING SWITCH MB Min Qty: 5000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4899 | Buy Now |
DISTI #
642-MBB101B01C10A
|
Mouser Electronics | Basic / Snap Action Switches SNAP ACTING SWITCH MB RoHS: Compliant | 0 |
|
$0.9370 | Order Now |
DISTI #
75000131
|
RS | SNAP ACTING SWITCH MB | APEM Components MBB101B01C10A Min Qty: 5000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9310 / $2.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9310 / $2.5500 | Buy Now |
Part Details for MBB101B01C10A
MBB101B01C10A CAD Models
MBB101B01C10A Part Data Attributes
|
MBB101B01C10A
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MBB101B01C10A
APEM Inc
Snap Acting/Limit Switch, Change-Over, Momentary, 5.2mm, Solder Terminal, Simulated Roller Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Travel | 5.2 mm | |
Actuator Type | SIMULATED ROLLER | |
Body Breadth | 6.4 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Pre-Travel-Max | 4 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | CHANGE-OVER | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for MBB101B01C10A
This table gives cross-reference parts and alternative options found for MBB101B01C10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB101B01C10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB101B01C11E | Snap Acting/Limit Switch, Change-Over, Momentary, 5.9mm, Quick Connect Terminal, Simulated Roller Actuator, Panel Mount | APEM Inc | MBB101B01C10A vs MBB101B01C11E |
MBB101B01C11D | Snap Acting/Limit Switch, Change-Over, Momentary, 5.9mm, Solder Terminal, Simulated Roller Actuator, Through Hole-straight | APEM Inc | MBB101B01C10A vs MBB101B01C11D |
MBB101B01C10B | Snap Acting/Limit Switch, Change-Over, Momentary, 5.2mm, Solder Terminal, Simulated Roller Actuator, Through Hole-right Angle | APEM Inc | MBB101B01C10A vs MBB101B01C10B |
MBB101B01C10D | Snap Acting/Limit Switch, Change-Over, Momentary, 5.2mm, Solder Terminal, Simulated Roller Actuator, Through Hole-straight | APEM Inc | MBB101B01C10A vs MBB101B01C10D |