Part Details for MBASH168SB7682KTNA18 by TAIYO YUDEN
Overview of MBASH168SB7682KTNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASH168SB7682KTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASH168SB7682KTNA18TR-ND
|
DigiKey | CAP CER 6800PF 100V X7R 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0396 | Buy Now |
DISTI #
MBASH168SB7682KTNA
|
Avnet Americas | MLCC, 0603, 100V, X7R, 6800PF 10%, T&R - Tape and Reel (Alt: MBASH168SB7682KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0310 / $0.0349 | Buy Now |
DISTI #
963-MBASH168SB7682KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 6800pF X7R 0603 10% Industrial RoHS: Compliant | 0 |
|
$0.0260 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0262 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0282 / $0.0362 | Buy Now |
Part Details for MBASH168SB7682KTNA18
MBASH168SB7682KTNA18 CAD Models
MBASH168SB7682KTNA18 Part Data Attributes
|
MBASH168SB7682KTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASH168SB7682KTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MBASH168SB7682KTNA18
This table gives cross-reference parts and alternative options found for MBASH168SB7682KTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASH168SB7682KTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X7R2A682KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MBASH168SB7682KTNA18 vs C1608X7R2A682KT |
CGA3E2X7R2A682KB | Cap,Ceramic,6.8nF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0603 Case | TDK Corporation | MBASH168SB7682KTNA18 vs CGA3E2X7R2A682KB |
06032R682K0BP0D | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | YAGEO Corporation | MBASH168SB7682KTNA18 vs 06032R682K0BP0D |
CL10B682KC8ALNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | Samsung Electro-Mechanics | MBASH168SB7682KTNA18 vs CL10B682KC8ALNP |
C0603S682K1RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MBASH168SB7682KTNA18 vs C0603S682K1RACAUTO7411 |
C0603T682K1RBL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MBASH168SB7682KTNA18 vs C0603T682K1RBL7082 |
0603Y1000682KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603 | Syfer Technology | MBASH168SB7682KTNA18 vs 0603Y1000682KXR |
A0603R682KNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | Walsin Technology Corporation | MBASH168SB7682KTNA18 vs A0603R682KNB |
0603A1000682KXRS02A5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | Knowles Capacitors | MBASH168SB7682KTNA18 vs 0603A1000682KXRS02A5 |
0603H1000682KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | MBASH168SB7682KTNA18 vs 0603H1000682KXR |