Part Details for 06032R682K0BP0D by YAGEO Corporation
Overview of 06032R682K0BP0D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06032R682K0BP0D
06032R682K0BP0D CAD Models
06032R682K0BP0D Part Data Attributes
|
06032R682K0BP0D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
06032R682K0BP0D
YAGEO Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 06032R682K0BP0D
This table gives cross-reference parts and alternative options found for 06032R682K0BP0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06032R682K0BP0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X7R2A682KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | 06032R682K0BP0D vs C1608X7R2A682KT |
CGA3E2X7R2A682KB | Cap,Ceramic,6.8nF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0603 Case | TDK Corporation | 06032R682K0BP0D vs CGA3E2X7R2A682KB |
CL10B682KC8ALNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | Samsung Electro-Mechanics | 06032R682K0BP0D vs CL10B682KC8ALNP |
C0603S682K1RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 06032R682K0BP0D vs C0603S682K1RACAUTO7411 |
C0603T682K1RBL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 06032R682K0BP0D vs C0603T682K1RBL7082 |
0603Y1000682KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603 | Syfer Technology | 06032R682K0BP0D vs 0603Y1000682KXR |
A0603R682KNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | Walsin Technology Corporation | 06032R682K0BP0D vs A0603R682KNB |
0603A1000682KXRS02A5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | Knowles Capacitors | 06032R682K0BP0D vs 0603A1000682KXRS02A5 |
0603H1000682KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06032R682K0BP0D vs 0603H1000682KXR |
C0603T682K1RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | KEMET Corporation | 06032R682K0BP0D vs C0603T682K1RBLTU |