Part Details for MB95F318EPMC-G-SNE2 by Cypress Semiconductor
Overview of MB95F318EPMC-G-SNE2 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB95F318EPMC-G-SNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz PQFP80 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 101 |
|
$2.6700 / $3.1400 | Buy Now |
Part Details for MB95F318EPMC-G-SNE2
MB95F318EPMC-G-SNE2 CAD Models
MB95F318EPMC-G-SNE2 Part Data Attributes
|
MB95F318EPMC-G-SNE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB95F318EPMC-G-SNE2
Cypress Semiconductor
Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz, CMOS, PQFP80, LQFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | F2MC-8 | |
Clock Frequency-Max | 32.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Number of I/O Lines | 71 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2032 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 16.25 MHz | |
Supply Current-Max | 44.9 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB95F318EPMC-G-SNE2
This table gives cross-reference parts and alternative options found for MB95F318EPMC-G-SNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB95F318EPMC-G-SNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB95F318EPMC-G-SNE2 | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP80, 12 X 12 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-80 | Spansion | MB95F318EPMC-G-SNE2 vs MB95F318EPMC-G-SNE2 |