Part Details for MB91F467PAPMC-GSE2 by Infineon Technologies AG
Results Overview of MB91F467PAPMC-GSE2 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB91F467PAPMC-GSE2 Information
MB91F467PAPMC-GSE2 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MB91F467PAPMC-GSE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB91F467PAPMC-GSE2
|
EBV Elektronik | MCU 32bit FR60 RISC 1088KB Flash 33V5V 176Pin LQFP (Alt: MB91F467PAPMC-GSE2) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MB91F467PAPMC-GSE2
MB91F467PAPMC-GSE2 CAD Models
MB91F467PAPMC-GSE2 Part Data Attributes
|
MB91F467PAPMC-GSE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
MB91F467PAPMC-GSE2
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, FR60 CPU, 100MHz, CMOS, PQFP176, LQFP-176
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-176 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Additional Feature | USART IS ALSO A LIN-USART | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | FR60 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Number of I/O Lines | 141 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 81920 | |
ROM (words) | 1114112 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB91F467PAPMC-GSE2
This table gives cross-reference parts and alternative options found for MB91F467PAPMC-GSE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB91F467PAPMC-GSE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY91F467PAPMC-GS-UJE2 | Infineon Technologies AG | Check for Price | RISC Microcontroller, | MB91F467PAPMC-GSE2 vs CY91F467PAPMC-GS-UJE2 |