Part Details for MB91F267PMC-GE1 by Cypress Semiconductor
Overview of MB91F267PMC-GE1 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB91F267PMC-GE1
MB91F267PMC-GE1 CAD Models
MB91F267PMC-GE1 Part Data Attributes
|
MB91F267PMC-GE1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB91F267PMC-GE1
Cypress Semiconductor
RISC Microcontroller, 32-Bit, FLASH, 33MHz, CMOS, PQFP64, LEAD FREE, PLASTIC, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, PLASTIC, LQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e6 | |
Length | 12 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB91F267PMC-GE1
This table gives cross-reference parts and alternative options found for MB91F267PMC-GE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB91F267PMC-GE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB91F267PMC-G | RISC Microcontroller, 32-Bit, FLASH, 33MHz, CMOS, PQFP64, PLASTIC, LQFP-64 | Cypress Semiconductor | MB91F267PMC-GE1 vs MB91F267PMC-G |
MB91F267PMC-G | RISC Microcontroller, 32-Bit, FLASH, 33MHz, CMOS, PQFP64, PLASTIC, LQFP-64 | Spansion | MB91F267PMC-GE1 vs MB91F267PMC-G |
MB91F267PMC-G | 32-BIT, FLASH, 33MHz, RISC MICROCONTROLLER, PQFP64, PLASTIC, LQFP-64 | FUJITSU Semiconductor Limited | MB91F267PMC-GE1 vs MB91F267PMC-G |