MB91F267PMC-GE1 vs MB91F267PMC-G feature comparison

MB91F267PMC-GE1 Cypress Semiconductor

Buy Now Datasheet

MB91F267PMC-G Spansion

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SPANSION INC
Package Description LEAD FREE, PLASTIC, LQFP-64 LQFP,
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Clock Frequency-Max 12 MHz 12 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e6 e0
Length 12 mm 12 mm
Number of I/O Lines 48 48
Number of Terminals 64 64
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm 1.7 mm
Speed 33 MHz 33 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN BISMUTH TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 12 mm 12 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 4
Pbfree Code No
Part Package Code QFP
Pin Count 64