Part Details for MB85108A-12 by FUJITSU Limited
Overview of MB85108A-12 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB85108A-12
MB85108A-12 CAD Models
MB85108A-12 Part Data Attributes
|
MB85108A-12
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB85108A-12
FUJITSU Limited
256KX1 MULTI DEVICE DRAM MODULE, 120ns, SMA22, SIMM-22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | NIBBLE | |
Access Time-Max | 120 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-T22 | |
Memory Density | 262144 bit | |
Memory IC Type | DRAM MODULE | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MB85108A-12
This table gives cross-reference parts and alternative options found for MB85108A-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB85108A-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK41256SNM-12LP | DRAM Module, 256KX1, 120ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | MB85108A-12 vs AK41256SNM-12LP |
MB85108A-12 | DRAM Module, 256KX1, 120ns, NMOS, SIMM-22 | FUJITSU Semiconductor Limited | MB85108A-12 vs MB85108A-12 |
AK41256SP-15 | DRAM Module, 256KX1, 150ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | MB85108A-12 vs AK41256SP-15 |
AK41256SPM-12 | DRAM Module, 256KX1, 120ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | MB85108A-12 vs AK41256SPM-12 |
AK41256SR-10LP | DRAM Module, 256KX1, 100ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | MB85108A-12 vs AK41256SR-10LP |
AK41256SPI-10 | DRAM Module, 256KX1, 100ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | MB85108A-12 vs AK41256SPI-10 |
AK41256SR-15LP | DRAM Module, 256KX1, 150ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | MB85108A-12 vs AK41256SR-15LP |
AK41256SRI-15LP | DRAM Module, 256KX1, 150ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | MB85108A-12 vs AK41256SRI-15LP |
AK41256SN-10 | DRAM Module, 256KX1, 100ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | MB85108A-12 vs AK41256SN-10 |
AK41256SR-12 | DRAM Module, 256KX1, 120ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | MB85108A-12 vs AK41256SR-12 |