There are no models available for this part yet.
Overview of AK41256SR-12 by Accutek Microcircuit Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for AK41256SR-12 by Accutek Microcircuit Corporation
Part Data Attributes for AK41256SR-12 by Accutek Microcircuit Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ACCUTEK MICROCIRCUIT CORP
|
Part Package Code
|
SIMM
|
Package Description
|
SIMM-22
|
Pin Count
|
22
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Mode
|
PAGE
|
Access Time-Max
|
120 ns
|
Additional Feature
|
RAS ONLY/HIDDEN REFRESH
|
JESD-30 Code
|
R-XSMA-T22
|
Memory Density
|
262144 bit
|
Memory IC Type
|
DRAM MODULE
|
Memory Width
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
22
|
Number of Words
|
262144 words
|
Number of Words Code
|
256000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
256KX1
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
128
|
Supply Current-Max
|
0.062 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
NMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for AK41256SR-12
This table gives cross-reference parts and alternative options found for AK41256SR-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK41256SR-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK41256SNM-12LP | DRAM Module, 256KX1, 120ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | AK41256SR-12 vs AK41256SNM-12LP |
MB85108A-12 | DRAM Module, 256KX1, 120ns, NMOS, SIMM-22 | FUJITSU Semiconductor Limited | AK41256SR-12 vs MB85108A-12 |
AK41256SP-15 | DRAM Module, 256KX1, 150ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | AK41256SR-12 vs AK41256SP-15 |
AK41256SPM-12 | DRAM Module, 256KX1, 120ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | AK41256SR-12 vs AK41256SPM-12 |
AK41256SR-10LP | DRAM Module, 256KX1, 100ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | AK41256SR-12 vs AK41256SR-10LP |
AK41256SPI-10 | DRAM Module, 256KX1, 100ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | AK41256SR-12 vs AK41256SPI-10 |
AK41256SR-15LP | DRAM Module, 256KX1, 150ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | AK41256SR-12 vs AK41256SR-15LP |
AK41256SRI-15LP | DRAM Module, 256KX1, 150ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | AK41256SR-12 vs AK41256SRI-15LP |
AK41256SN-10 | DRAM Module, 256KX1, 100ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | AK41256SR-12 vs AK41256SN-10 |
AK41256SRM-15 | DRAM Module, 256KX1, 150ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | AK41256SR-12 vs AK41256SRM-15 |