Part Details for MB84VA2104-10 by FUJITSU Limited
Overview of MB84VA2104-10 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MB84VA2104-10
MB84VA2104-10 CAD Models
MB84VA2104-10 Part Data Attributes:
|
MB84VA2104-10
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB84VA2104-10
FUJITSU Limited
Memory Circuit, Flash+SRAM, 2MX8, CMOS, PBGA48, PLASTIC, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | LBGA, BGA48,6X8,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
Additional Feature | SRAM IS ORGANISED AS 256K X 8 | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA48,6X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for MB84VA2104-10
This table gives cross-reference parts and alternative options found for MB84VA2104-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB84VA2104-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB84VA2000-10 | SPECIALTY MEMORY CIRCUIT, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | MB84VA2104-10 vs MB84VA2000-10 |
M36W108AB120ZM1T | Memory Circuit, 1MX8, CMOS, PBGA48, 1 MM PITCH, LBGA-48 | Numonyx Memory Solutions | MB84VA2104-10 vs M36W108AB120ZM1T |
MB84VA2003-10 | Memory Circuit, Flash+SRAM, 1MX8, CMOS, PBGA48, PLASTIC, FBGA-48 | FUJITSU Limited | MB84VA2104-10 vs MB84VA2003-10 |
MB84VA2108-10 | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA48, PLASTIC, FBGA-48 | FUJITSU Limited | MB84VA2104-10 vs MB84VA2108-10 |
MB84VA2107-10 | SPECIALTY MEMORY CIRCUIT, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | MB84VA2104-10 vs MB84VA2107-10 |
M36W108AT100ZM6T | Memory Circuit, 1MX8, CMOS, PBGA48, 1 MM PITCH, LBGA-48 | Numonyx Memory Solutions | MB84VA2104-10 vs M36W108AT100ZM6T |
MB84VA2103-10 | SPECIALTY MEMORY CIRCUIT, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | MB84VA2104-10 vs MB84VA2103-10 |
TH50VSF1320AAXB | IC SPECIALTY MEMORY CIRCUIT, PBGA48, 10 X 12 MM, 1 MM PITCH, PLASTIC, BGA-48, Memory IC:Other | Toshiba America Electronic Components | MB84VA2104-10 vs TH50VSF1320AAXB |
M36W108AB100ZM1 | SPECIALTY MEMORY CIRCUIT, PBGA48, 1 MM PITCH, LBGA-48 | STMicroelectronics | MB84VA2104-10 vs M36W108AB100ZM1 |
MB84VA2003-10 | SPECIALTY MEMORY CIRCUIT, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | MB84VA2104-10 vs MB84VA2003-10 |