Part Details for MB507P by FUJITSU Limited
Overview of MB507P by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MB507P
MB507P CAD Models
MB507P Part Data Attributes:
|
MB507P
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB507P
FUJITSU Limited
ECL SERIES, PRESCALER, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ECL | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.4 mm | |
Load Capacitance (CL) | 12 pF | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.36 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
fmax-Min | 1600 MHz |
Alternate Parts for MB507P
This table gives cross-reference parts and alternative options found for MB507P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB507P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB507P | Prescaler/Multivibrator, ECL Series, 1-Func, Bipolar, PDIP8, PLASTIC, DIP-8 | FUJITSU Semiconductor Limited | MB507P vs MB507P |
MB504LM | Prescaler/Multivibrator, 1-Func, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | FUJITSU Semiconductor Limited | MB507P vs MB504LM |
MB504LM | PRESCALER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | FUJITSU Limited | MB507P vs MB504LM |
MB509P | Prescaler/Multivibrator, ECL Series, 1-Func, Bipolar, PDIP8, PLASTIC, DIP-8 | FUJITSU Semiconductor Limited | MB507P vs MB509P |
MB504M | Prescaler/Multivibrator, 1-Func, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | FUJITSU Semiconductor Limited | MB507P vs MB504M |
MB504M | PRESCALER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | FUJITSU Limited | MB507P vs MB504M |