Part Details for MB40768HPF by FUJITSU Limited
Overview of MB40768HPF by FUJITSU Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB40768HPF
MB40768HPF CAD Models
MB40768HPF Part Data Attributes
|
MB40768HPF
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB40768HPF
FUJITSU Limited
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.015us Settling Time, PDSO20, PLASTIC, SOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | 2.938 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Linearity Error-Max (EL) | 0.2% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.25 mm | |
Settling Time-Nom (tstl) | 0.015 µs | |
Supply Current-Max | 56 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MB40768HPF
This table gives cross-reference parts and alternative options found for MB40768HPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB40768HPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB40768HPF | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.015us Settling Time, PDSO20, PLASTIC, SOP-20 | FUJITSU Semiconductor Limited | MB40768HPF vs MB40768HPF |