Part Details for MB4-132P (709) by Amphenol Corporation
Overview of MB4-132P (709) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1132PM5E | Analog Devices | 27 GHz to 32 GHz1W POWER AMPLI | |
HMC1132PM5ETR | Analog Devices | 27 GHz to 32 GHz 1W POWER AMPL | |
EV1HMC1132PM5 | Analog Devices | HMC1132 Eval Board |
Price & Stock for MB4-132P (709)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MB4-132P(709)
|
Mouser Electronics | Rectangular MIL Spec Connectors Mother Board 4 ROWS 132 CONT | 0 |
|
$116.7600 / $134.6000 | Order Now |