There are no models available for this part yet.
Overview of MB4-132P (702) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1132PM5E | Analog Devices | 27 GHz to 32 GHz1W POWER AMPLI | |
HMC1132PM5ETR | Analog Devices | 27 GHz to 32 GHz 1W POWER AMPL | |
EV1HMC1132PM5 | Analog Devices | HMC1132 Eval Board |
Price & Stock for MB4-132P (702) by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-MB4-132P(702)
|
Mouser Electronics | Rectangular MIL Spec Connectors Mother Board 4 ROWS 132 CONT | 0 |
|
$111.5600 / $128.6100 | Order Now |