Part Details for MB39C604PNF-G-JNEFE1 by Cypress Semiconductor
Overview of MB39C604PNF-G-JNEFE1 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MB39C604PNF-G-JNEFE1
MB39C604PNF-G-JNEFE1 CAD Models
MB39C604PNF-G-JNEFE1 Part Data Attributes:
|
MB39C604PNF-G-JNEFE1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB39C604PNF-G-JNEFE1
Cypress Semiconductor
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.05 mm | |
Number of Functions | 1 | |
Number of Segments | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MB39C604PNF-G-JNEFE1
This table gives cross-reference parts and alternative options found for MB39C604PNF-G-JNEFE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB39C604PNF-G-JNEFE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPA01125DR | Constant-On Time Driver Controller with Cascoded MOSFET for LED Lighting 8-SOIC -40 to 125 | Texas Instruments | MB39C604PNF-G-JNEFE1 vs HPA01125DR |
MB39C603PF-G-JNEFE1 | LED Driver, | Cypress Semiconductor | MB39C604PNF-G-JNEFE1 vs MB39C603PF-G-JNEFE1 |