Datasheets
MB354W by:

Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, MB-35W, 4 PIN

Part Details for MB354W by Uniohm Corp

Overview of MB354W by Uniohm Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MB354W

MB354W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MB354W Part Data Attributes

MB354W Uniohm Corp
Buy Now Datasheet
Compare Parts:
MB354W Uniohm Corp Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, MB-35W, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer UNIOHM CORP
Package Description S-XUFM-W4
Pin Count 4
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 400 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code S-XUFM-W4
Non-rep Pk Forward Current-Max 400 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 35 A
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 400 V
Surface Mount NO
Terminal Form WIRE
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for MB354W

This table gives cross-reference parts and alternative options found for MB354W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB354W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GBPC3504W Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN Diodes Incorporated MB354W vs GBPC3504W
GBPC3504W Bridge Rectifier Diode, Gulfsemi MB354W vs GBPC3504W
GBPC3504W Bridge Rectifier Diode, 35A, 400V V(RRM) Yangzhou Yangjie Electronics Co Ltd MB354W vs GBPC3504W
MB354W Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon Edal Industries Inc MB354W vs MB354W
MB354W Bridge Rectifier Diode, 35A, 400V V(RRM) Kuwait Semiconductor Co Ltd MB354W vs MB354W
KBPC3504W Bridge Rectifier Diode, 35A, 400V V(RRM) Shanghai Lunsure Electronic Technology Co Ltd MB354W vs KBPC3504W
GBPC3504W Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN Promax-Johnton Electronic Corporation MB354W vs GBPC3504W
CBR35-040PWLEADFREE Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN Central Semiconductor Corp MB354W vs CBR35-040PWLEADFREE
KBPC3504WM Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon SEMIKRON MB354W vs KBPC3504WM
KBPC3504PW-G Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd MB354W vs KBPC3504PW-G
Part Number Description Manufacturer Compare
GBPC3504W Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 Vishay Intertechnologies MB354W vs GBPC3504W
GBPC3504W Bridge Rectifier Diode, Gulfsemi MB354W vs GBPC3504W
GBPC3504W Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN Diodes Incorporated MB354W vs GBPC3504W
KBPC3504GW Bridge Rectifier Diode, PLASTIC, KBPC-GW, 4 PIN Diodes Incorporated MB354W vs KBPC3504GW
BR354 Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-35, 4 PIN Rectron Semiconductor MB354W vs BR354
KBPC3504 Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon Fuji Electric Co Ltd MB354W vs KBPC3504
KBPC3504 Bridge Rectifier Diode, 35A, 400V V(RRM) Suzhou Good-Ark Electronics Co Ltd MB354W vs KBPC3504
MB354 Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35, 4 PIN Rectron Semiconductor MB354W vs MB354
KBPC3504G Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, KBPC-G, 4 PIN Lite-On Semiconductor Corporation MB354W vs KBPC3504G
GBPC3504 Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN Diodes Incorporated MB354W vs GBPC3504

MB354W Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB354W by Uniohm Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB354W by Uniohm Corp

Select Manufacturer
Which Manufacturer of MB354W would you like to use for your alert(s)?
  • Please alert me when MB354W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB354W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB354W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB354W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB354W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB354W by Uniohm Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: