Part Details for MB2505 by Uniohm Corp
Overview of MB2505 by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB2505
MB2505 CAD Models
MB2505 Part Data Attributes:
|
MB2505
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
MB2505
Uniohm Corp
Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, MB-25, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Package Description | MB-25, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MB2505
This table gives cross-reference parts and alternative options found for MB2505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC255W | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, GREEN, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | MB2505 vs GBPC255W |
MB2505W | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, MB-25W, 4 PIN | Uniohm Corp | MB2505 vs MB2505W |
GBPC255M | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, GREEN, PLASTIC, GBPC-M, 4 PIN | Taiwan Semiconductor | MB2505 vs GBPC255M |
GBPC25-005WT0 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | MB2505 vs GBPC25-005WT0 |