There are no models available for this part yet.
Overview of MB2411JW01-F-1A by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MB2411JW01-F-1A by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X4682
|
Newark | Snap-Action Snap-In Mount Pushbutton |Nkk Switches MB2411JW01-F-1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $9.8300 | Buy Now | |
Powell Electronics | SNAP-ACTION SNAP-IN MOUNT PUSHBUTTON Min Qty: 1 | 50 |
|
$4.9800 / $7.3600 | Buy Now |
CAD Models for MB2411JW01-F-1A by NKK Switches
Part Data Attributes for MB2411JW01-F-1A by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Angle
|
|
Actuator Color
|
GREEN
|
Actuator Finish
|
GLOSS
|
Actuator Length
|
0.331 inch
|
Actuator Material
|
POLYCARBONATE
|
Actuator Travel
|
4.445 mm
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
BLACK BEZEL
|
Body Breadth
|
7.8994 mm
|
Body Height
|
28.194 mm
|
Body Length or Diameter
|
13.9954 mm
|
Bushing Length
|
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@125VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.02 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
25000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
SILVER
|
Housing Material
|
NYLON
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-15 °C
|
Sealing
|
EPOXY
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL/SILVER
|
Terminal Length
|
0.157 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Want to compare parts?
-
NKK SwitchesSnap-Action Snap-In Mount Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 3A (AC); Rating (AC): 125V; Actuator Type: Square, Button; Actuator Cap Color: Green; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 15.00mm x 12.50mm; Rating: 3; Illumination: Non-IlluminatedVS
-
Alternate Parts for MB2411JW01-F-1A
This table gives cross-reference parts and alternative options found for MB2411JW01-F-1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2411JW01-F-1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2411JA06-A | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2411JW01-F-1A vs MB2411JA06-A |
MB2411JA08-H-1F | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2411JW01-F-1A vs MB2411JA08-H-1F |
MB2411S2A40-FA | Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | NKK Switches | MB2411JW01-F-1A vs MB2411S2A40-FA |
MB2411JW05-E | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2411JW01-F-1A vs MB2411JW05-E |
MB2411S1W26-HB | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2411JW01-F-1A vs MB2411S1W26-HB |
MB2411T1W03-HB | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2411JW01-F-1A vs MB2411T1W03-HB |
MB2411JW08-B-1H | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2411JW01-F-1A vs MB2411JW08-B-1H |
MB2411JW08-F-1E | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2411JW01-F-1A vs MB2411JW08-F-1E |
MB2411S1A23-HB | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2411JW01-F-1A vs MB2411S1A23-HB |
MB2411S2A15-FB | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2411JW01-F-1A vs MB2411S2A15-FB |
Related Parts for MB2411JW01-F-1A
-
MB2411JW01-G-1APushbutton Switches
-
MB2411JG01-A-2A-CSpecial Switches
-
MB39_R2_00001Rectifier Diodes
-
MB65S24KPower Supply Modules
-
MB91F467PAPMC-GSE2Microcontrollers
-
MB88-BPBridge Rectifier Diodes
-
MAX6868UK29D3SPower Management Circuits
-
MB88152APNF-G-100-JNERE1Clock Generators
-
MAX9152ESEOther Telecom ICs