MB2411JW08-B-1H
NKK Switches
Description: Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight

Overview of MB2411JW08-B-1H by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MB2411JW08-B-1H by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB2411JW08-B-1H by NKK Switches

MB2411JW08-B-1H
NKK Switches
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
Actuator Color
WHITE
Actuator Finish
GLOSS
Actuator Length
0.331 inch
Actuator Material
POLYCARBONATE
Actuator Travel
4.445 mm
Actuator Type
PUSHBUTTON
Additional Feature
GRAY BEZEL
Body Breadth
7.8994 mm
Body Height
28.194 mm
Body Length or Diameter
13.9954 mm
Bushing Length
Center Contact Material
SILVER
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
3A@125VAC
Contact Current(AC)-Max
3 A
Contact Function
ON-(ON)
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
125 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
25000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
SILVER
Housing Material
NYLON
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-15 °C
Sealing
EPOXY
Solderability
WAVE
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
GOLD OVER NICKEL/SILVER
Terminal Length
1.062 inch
Terminal Material
COPPER ALLOY
Termination Type
WIRE WRAP
Want to compare parts?
  1. MB2411JW08-B-1H
    NKK Switches
    Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight
    VS

Alternate Parts for MB2411JW08-B-1H

This table gives cross-reference parts and alternative options found for MB2411JW08-B-1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2411JW08-B-1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB2411JA06-A Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight NKK Switches MB2411JW08-B-1H vs MB2411JA06-A
MB2411JA08-H-1F Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight NKK Switches MB2411JW08-B-1H vs MB2411JA08-H-1F
MB2411S2A40-FA Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle NKK Switches MB2411JW08-B-1H vs MB2411S2A40-FA
MB2411JW05-E Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight NKK Switches MB2411JW08-B-1H vs MB2411JW05-E
MB2411S1W26-HB Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight NKK Switches MB2411JW08-B-1H vs MB2411S1W26-HB
MB2411T1W03-HB Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight NKK Switches MB2411JW08-B-1H vs MB2411T1W03-HB
MB2411JW08-F-1E Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight NKK Switches MB2411JW08-B-1H vs MB2411JW08-F-1E
MB2411S1A23-HB Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight NKK Switches MB2411JW08-B-1H vs MB2411S1A23-HB
MB2411S2A15-FB Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight NKK Switches MB2411JW08-B-1H vs MB2411S2A15-FB
MB2411S2A25-HC Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight NKK Switches MB2411JW08-B-1H vs MB2411S2A25-HC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB2411JW08-B-1H by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB2411JW08-B-1H by NKK Switches

  • Please alert me when MB2411JW08-B-1H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MB2411JW08-B-1H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB2411JW08-B-1H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MB2411JW08-B-1H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB2411JW08-B-1H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB2411JW08-B-1H by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: