Part Details for MAZ8360GML by Panasonic Electronic Components
Overview of MAZ8360GML by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAZ8360GML
MAZ8360GML CAD Models
MAZ8360GML Part Data Attributes:
|
MAZ8360GML
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZ8360GML
Panasonic Electronic Components
Zener Diode, 36V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F3, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, SMINI2-F3, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 250 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 2 mA |
Alternate Parts for MAZ8360GML
This table gives cross-reference parts and alternative options found for MAZ8360GML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ8360GML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAZ8330GHL | Zener Diode, 34V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F3, 2 PIN | Panasonic Electronic Components | MAZ8360GML vs MAZ8330GHL |
MAZ8390GLL | Zener Diode, 38V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F3, 2 PIN | Panasonic Electronic Components | MAZ8360GML vs MAZ8390GLL |