Part Details for MAZ8390GLL by Panasonic Electronic Components
Overview of MAZ8390GLL by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAZ8390GLL
MAZ8390GLL CAD Models
MAZ8390GLL Part Data Attributes
|
MAZ8390GLL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZ8390GLL
Panasonic Electronic Components
Zener Diode, 38V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F3, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, SMINI2-F3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMINI2-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 300 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 38 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.49% | |
Working Test Current | 2 mA |
Alternate Parts for MAZ8390GLL
This table gives cross-reference parts and alternative options found for MAZ8390GLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ8390GLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAZ8330GHL | Zener Diode, 34V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F3, 2 PIN | Panasonic Electronic Components | MAZ8390GLL vs MAZ8330GHL |