Part Details for MAZ40910L by Panasonic Electronic Components
Overview of MAZ40910L by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAZ40910L
MAZ40910L CAD Models
MAZ40910L Part Data Attributes
|
MAZ40910L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZ40910L
Panasonic Electronic Components
Zener Diode, 8.8V V(Z), 2.5%, 0.37W, Silicon, Unidirectional, DO-34-A2, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DO-34 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |
Alternate Parts for MAZ40910L
This table gives cross-reference parts and alternative options found for MAZ40910L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ40910L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD7.5EC | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | NEC Electronics America Inc | MAZ40910L vs RD7.5EC |
RLZ13 | Zener Diode, 13V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | MAZ40910L vs RLZ13 |
RLZJ2.7A | Zener Diode, 2.63V V(Z), 4.8%, 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | MAZ40910L vs RLZJ2.7A |
MAZ40910M | Zener Diode, 9.1V V(Z), 2.53%, 0.37W, Silicon, Unidirectional, DO-34-A2, 2 PIN | Panasonic Electronic Components | MAZ40910L vs MAZ40910M |
RLZ39 | Zener Diode, 39V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | MAZ40910L vs RLZ39 |
MAZ4120(N)-H | Zener Diode, 12.33V V(Z), 2.03%, 0.4W, Silicon, Unidirectional, DO-34, GLASS, A1, 2 PIN | Panasonic Electronic Components | MAZ40910L vs MAZ4120(N)-H |
RLZ3.0A | Zener Diode, 3V V(Z), 3.72%, 0.5W, Silicon, Unidirectional, LL-34, 2 PIN | ROHM Semiconductor | MAZ40910L vs RLZ3.0A |
RD5.1EC | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | NEC Electronics America Inc | MAZ40910L vs RD5.1EC |
MAZ4091N0M | Zener Diode, 9.04V V(Z), 1.99%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN | Panasonic Electronic Components | MAZ40910L vs MAZ4091N0M |
MAZ4100N0M | Zener Diode, 9.99V V(Z), 2%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN | Panasonic Electronic Components | MAZ40910L vs MAZ4100N0M |