Part Details for MAZ20510A by Panasonic Electronic Components
Overview of MAZ20510A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAZ20510A
MAZ20510A CAD Models
MAZ20510A Part Data Attributes
|
MAZ20510A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZ20510A
Panasonic Electronic Components
Zener Diode, 4.975V V(Z), 3.52%, 1W, Silicon, Unidirectional, GLASS, DO-41-A1, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | DO-41 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.98 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 3.52% | |
Working Test Current | 40 mA |
Alternate Parts for MAZ20510A
This table gives cross-reference parts and alternative options found for MAZ20510A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ20510A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAZ2051-B | Zener Diode, 5.23V V(Z), 3.35%, 1W, Silicon, Unidirectional, DO-41 | Panasonic Electronic Components | MAZ20510A vs MAZ2051-B |
MAZ2056-B | Zener Diode, 5.8V V(Z), 3.45%, 1W, Silicon, Unidirectional, DO-41 | Panasonic Electronic Components | MAZ20510A vs MAZ2056-B |
MAZ2051 | Zener Diode, 5.1V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-41, DO-41-A1, 2 PIN | Panasonic Electronic Components | MAZ20510A vs MAZ2051 |
MAZ2051-A | Zener Diode, 4.98V V(Z), 3.52%, 1W, Silicon, Unidirectional, DO-41 | Panasonic Electronic Components | MAZ20510A vs MAZ2051-A |
MAZ20560A | Zener Diode, 5.5V V(Z), 3.64%, 1W, Silicon, Unidirectional, GLASS, DO-41-A1, 2 PIN | Panasonic Electronic Components | MAZ20510A vs MAZ20560A |