Part Details for MAZ20560A by Panasonic Electronic Components
Overview of MAZ20560A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Part Details for MAZ20560A
MAZ20560A CAD Models
MAZ20560A Part Data Attributes:
|
MAZ20560A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZ20560A
Panasonic Electronic Components
Zener Diode, 5.5V V(Z), 3.64%, 1W, Silicon, Unidirectional, GLASS, DO-41-A1, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | DO-41 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 3.64% | |
Working Test Current | 40 mA |
Alternate Parts for MAZ20560A
This table gives cross-reference parts and alternative options found for MAZ20560A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ20560A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAZ2056 | Zener Diode, 5.6V V(Z), 7.14%, 1W, Silicon, Unidirectional, DO-41, DO-41-A1, 2 PIN | Panasonic Electronic Components | MAZ20560A vs MAZ2056 |
9259076 | https://4donline.ihs.com/images/VipMasterIC/IC/PANA/PANAS05943/PANAS05943-1.pdf | Obsolete | MAZ20560A vs 9259076 |
MAZ20510 | Zener Diode, 5.225V V(Z), 3.35%, 1W, Silicon, Unidirectional, GLASS, DO-41-A1, 2 PIN | MAZ20560A vs | |
9.45 | 2274 | https://4donline.ihs.com/images/VipMasterIC/IC/PANA/PANA-S-A0003171746/PANA-S-A0003171746-1.pdf | MAZ20560A vs 9.45 |
Panasonic Electronic Components | MAZ2051-B | MAZ2051 | MAZ20560A vs Panasonic Electronic Components |
Obsolete | 9353374 | 2274 | MAZ20560A vs Obsolete |
Zener Diode, 5.5V V(Z), 3.64%, 1W, Silicon, Unidirectional, DO-41 | MAZ20510A | MAZ20560A vs Zener Diode, 5.5V V(Z), 3.64%, 1W, Silicon, Unidirectional, DO-41 |