Part Details for MAZ2051 by Panasonic Electronic Components
Overview of MAZ2051 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAZ2051
MAZ2051 CAD Models
MAZ2051 Part Data Attributes:
|
MAZ2051
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZ2051
Panasonic Electronic Components
Zener Diode, 5.1V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-41, DO-41-A1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 40 mA |
Alternate Parts for MAZ2051
This table gives cross-reference parts and alternative options found for MAZ2051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ2051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAZ2051-A | Zener Diode, 4.98V V(Z), 3.52%, 1W, Silicon, Unidirectional, DO-41 | Panasonic Electronic Components | MAZ2051 vs MAZ2051-A |
MAZ20510A | Zener Diode, 4.975V V(Z), 3.52%, 1W, Silicon, Unidirectional, GLASS, DO-41-A1, 2 PIN | Panasonic Electronic Components | MAZ2051 vs MAZ20510A |
MAZ2051-B | Zener Diode, 5.23V V(Z), 3.35%, 1W, Silicon, Unidirectional, DO-41 | Panasonic Electronic Components | MAZ2051 vs MAZ2051-B |
MAZ20560A | Zener Diode, 5.5V V(Z), 3.64%, 1W, Silicon, Unidirectional, GLASS, DO-41-A1, 2 PIN | Panasonic Electronic Components | MAZ2051 vs MAZ20560A |
MAZ20560B | Zener Diode, 5.8V V(Z), 3.45%, 1W, Silicon, Unidirectional, GLASS, DO-41-A1, 2 PIN | Panasonic Electronic Components | MAZ2051 vs MAZ20560B |
MA2051 | Zener Diode, 5.1V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41-A1, 2 PIN | Panasonic Electronic Components | MAZ2051 vs MA2051 |
MAZ2056-B | Zener Diode, 5.8V V(Z), 3.45%, 1W, Silicon, Unidirectional, DO-41 | Panasonic Electronic Components | MAZ2051 vs MAZ2056-B |