There are no models available for this part yet.
Overview of MAX996ESD+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Price & Stock for MAX996ESD+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y6666
|
Newark | Comparator, R To R, Quad, 120Ns, Nsoic, Comparator Type:High Speed, No. Of Channels:4Channels, Response Time/Propogation Delay:120Ns, Supply Voltage Range:2.5V To 5.5V, ± 1.25V To ± 2.75V, Ic Case/Package:Nsoic, Product Range:- Rohs Compliant: Yes |Analog Devices MAX996ESD+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
700-MAX996ESD
|
Mouser Electronics | Specialty Function Logic High-Speed, Micropower, Low-Voltage, SOT RoHS: Compliant | 58 |
|
$2.7800 / $4.6000 | Buy Now | |
Analog Devices Inc | High-Speed, Micropower, Low-Vo Package Multiple: 1 | 3606 |
|
$2.1349 / $5.7800 | Buy Now |
CAD Models for MAX996ESD+ by Analog Devices Inc
Part Data Attributes for MAX996ESD+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
14-SOIC_N-150_MIL
|
Package Description
|
SO-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
14-SOIC_N-150_MIL
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
1997-07-15
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.01 µA
|
Bias Current-Max (IIB) @25C
|
0.01 µA
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
210 ns
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
0.096 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MAX996ESD+
This table gives cross-reference parts and alternative options found for MAX996ESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX996ESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX996ESD+T | Comparator, 4 Func, 7000uV Offset-Max, 210ns Response Time, PDSO14, SO-14 | Maxim Integrated Products | MAX996ESD+ vs MAX996ESD+T |
MAX996ESD+T | High-Speed, Micropower, Low-Voltage, Rail-to-Rail I/O Comparators, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX996ESD+ vs MAX996ESD+T |
MAX996ESD+ | Comparator, 4 Func, 7000uV Offset-Max, 210ns Response Time, PDSO14, SO-14 | Maxim Integrated Products | MAX996ESD+ vs MAX996ESD+ |