MAX996ESD+
vs
MAX996ESD+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
14-SOIC_N-150_MIL
SOIC
Package Description
SO-14
SOP, SOP14,.25
Pin Count
14
14
Manufacturer Package Code
14-SOIC_N-150_MIL
Reach Compliance Code
compliant
compliant
Date Of Intro
1997-07-15
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.01 µA
0.01 µA
Bias Current-Max (IIB) @25C
0.01 µA
0.01 µA
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e3
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
210 ns
210 ns
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
0.096 mA
0.096 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
2.7 V
2.7 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare MAX996ESD+ with alternatives
Compare MAX996ESD+T with alternatives