Part Details for MAX9918ASA/V+T by Maxim Integrated Products
Overview of MAX9918ASA/V+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9918ASA/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX9918ASA/V+TTR-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4125 / $1.4794 | Buy Now |
Part Details for MAX9918ASA/V+T
MAX9918ASA/V+T CAD Models
MAX9918ASA/V+T Part Data Attributes
|
MAX9918ASA/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9918ASA/V+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 1300uV Offset-Max, BICMOS, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 250 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 1300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.68 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX9918ASA/V+T
This table gives cross-reference parts and alternative options found for MAX9918ASA/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9918ASA/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9918ASA+T | Operational Amplifier, 1 Func, 700uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, MS-012, SOIC-8 | Maxim Integrated Products | MAX9918ASA/V+T vs MAX9918ASA+T |
MAX9918ASA+ | -20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX9918ASA/V+T vs MAX9918ASA+ |
MAX9918ASA/V+ | Operational Amplifier, 1 Func, 1300uV Offset-Max, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX9918ASA/V+T vs MAX9918ASA/V+ |
MAX9918ASA+ | Operational Amplifier, 1 Func, 1300uV Offset-Max, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX9918ASA/V+T vs MAX9918ASA+ |