There are no models available for this part yet.
Overview of MAX98500EWE+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX98500EWE+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Boosted 2.2W Class D Amplifier with Automatic Level Control ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 480 |
|
$1.3900 / $1.6400 | Buy Now |
CAD Models for MAX98500EWE+ by Maxim Integrated Products
Part Data Attributes for MAX98500EWE+ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
BGA
|
Package Description
|
2.10 X 2.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Bandwidth-Nom
|
22 kHz
|
Consumer IC Type
|
CLASS D AUDIO AMPLIFIER
|
JESD-30 Code
|
S-PBGA-B16
|
JESD-609 Code
|
e1
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Power-Nom
|
2.2 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA16,4X4,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.69 mm
|
Supply Current-Max
|
2.7 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2 mm
|
Alternate Parts for MAX98500EWE+
This table gives cross-reference parts and alternative options found for MAX98500EWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX98500EWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX98500EWE+T | Audio Amplifier, 2.2W, 1 Channel(s), 1 Func, PBGA16, WLP-16 | Maxim Integrated Products | MAX98500EWE+ vs MAX98500EWE+T |