MAX98360AEFB+
Description: Tiny, Cost-Effective, Plug-and-Play Digital Class-D Amplifier, 10-LFCSP-2X2X0.55, 10 Pins, -40 to 85C

Overview of MAX98360AEFB+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT)

Price & Stock for MAX98360AEFB+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Digital Class D with 1.2 V Dig Package Multiple: 1 127
Buy Now

CAD Models for MAX98360AEFB+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX98360AEFB+ by Analog Devices Inc

MAX98360AEFB+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
10-LFCSP-2X2X0.55
Pin Count
10
Manufacturer Package Code
10-LFCSP-2X2X0.55
Date Of Intro
2019-12-06
Samacsys Manufacturer
Analog Devices
Bandwidth-Nom
20 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
JESD-30 Code
S-XQCC-N10
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
3.2 W
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC12,.08SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. MAX98360AEFB+
    Analog Devices Inc
    Tiny, Cost-Effective, Plug-and-Play Digital Class-D Amplifier, 10-LFCSP-2X2X0.55, 10 Pins, -40 to 85C
    VS

Alternate Parts for MAX98360AEFB+

This table gives cross-reference parts and alternative options found for MAX98360AEFB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX98360AEFB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX98360AEFB+ Audio Amplifier, Maxim Integrated Products MAX98360AEFB+ vs MAX98360AEFB+
MAX98360AEFB+T Audio Amplifier, Maxim Integrated Products MAX98360AEFB+ vs MAX98360AEFB+T
Part Number Description Manufacturer Compare
TPA6113A2DR 2-W, stereo, analog input headphone amplifier 8-SOIC Texas Instruments MAX98360AEFB+ vs TPA6113A2DR
HPA00577DGNR 150-mW, stereo, analog input headphone amplifier 8-HVSSOP -40 to 85 Texas Instruments MAX98360AEFB+ vs HPA00577DGNR
HPA01081RTJR 2.1-W, stereo, analog input Class-D audio amp with selectable gain 20-QFN -40 to 85 Texas Instruments MAX98360AEFB+ vs HPA01081RTJR
MAX98360AEFB+ Audio Amplifier, Maxim Integrated Products MAX98360AEFB+ vs MAX98360AEFB+
MAX98360AEFB+T Audio Amplifier, Maxim Integrated Products MAX98360AEFB+ vs MAX98360AEFB+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX98360AEFB+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX98360AEFB+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX98360AEFB+ would you like to use for your alert(s)?
  • Please alert me when MAX98360AEFB+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX98360AEFB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX98360AEFB+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX98360AEFB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX98360AEFB+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX98360AEFB+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: