Datasheets
MAX9768BETG+T by:

10W Mono Class D Speaker Amplifier with Volume Control, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C

Part Details for MAX9768BETG+T by Analog Devices Inc

Overview of MAX9768BETG+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for MAX9768BETG+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX9768BETG+T
Mouser Electronics Audio Amplifiers 10W Mono Class D Speaker Amplifier with RoHS: Compliant 48
  • 1 $3.5600
  • 10 $3.0300
  • 100 $2.6200
  • 250 $2.4800
  • 500 $2.2300
  • 1,000 $1.8800
  • 2,500 $1.7800
$1.7800 / $3.5600 Buy Now
Analog Devices Inc 10W Mono Class D Speaker Ampli Min Qty: 2500 Package Multiple: 1 0
  • 1 $3.5600
  • 10 $3.1970
  • 25 $3.0224
  • 100 $2.6194
  • 250 $2.4851
  • 500 $2.2299
  • 1,000 $1.8806
  • 2,500 $1.7866
  • 5,000 $1.7194
$1.7194 / $3.5600 Buy Now

Part Details for MAX9768BETG+T

MAX9768BETG+T CAD Models

MAX9768BETG+T Part Data Attributes:

MAX9768BETG+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX9768BETG+T Analog Devices Inc 10W Mono Class D Speaker Amplifier with Volume Control, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 24-LFCSP-4X4X0.75
Pin Count 24
Manufacturer Package Code 24-LFCSP-4X4X0.75
Date Of Intro 2007-09-27
Samacsys Manufacturer Analog Devices
Consumer IC Type VOLUME CONTROL CIRCUIT
JESD-30 Code S-XQCC-N24
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm
Supply Current-Max 14.2 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

Alternate Parts for MAX9768BETG+T

This table gives cross-reference parts and alternative options found for MAX9768BETG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9768BETG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX9768BETG+ 10W Mono Class D Speaker Amplifier with Volume Control, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C Analog Devices Inc MAX9768BETG+T vs MAX9768BETG+
MAX9768BETG/V+T Volume Control Circuit, Maxim Integrated Products MAX9768BETG+T vs MAX9768BETG/V+T
MAX9768BETG/V+T 10W Mono Class D Speaker Amplifier with Volume Control, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C Analog Devices Inc MAX9768BETG+T vs MAX9768BETG/V+T
MAX9768BETG/V+ Volume Control Circuit, Maxim Integrated Products MAX9768BETG+T vs MAX9768BETG/V+
MAX9768BETG+ Volume Control Circuit, 1 Channel(s), BICMOS, TQFN-24 Maxim Integrated Products MAX9768BETG+T vs MAX9768BETG+
Part Number Description Manufacturer Compare
MAX9768BETG+ Volume Control Circuit, 1 Channel(s), BICMOS, TQFN-24 Maxim Integrated Products MAX9768BETG+T vs MAX9768BETG+
MAX9768BETG/V+ Volume Control Circuit, Maxim Integrated Products MAX9768BETG+T vs MAX9768BETG/V+
MAX9768BETG/V+T 10W Mono Class D Speaker Amplifier with Volume Control, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C Analog Devices Inc MAX9768BETG+T vs MAX9768BETG/V+T
MAX9768BETG/V+T Volume Control Circuit, Maxim Integrated Products MAX9768BETG+T vs MAX9768BETG/V+T
MAX9768ETG+ Volume Control Circuit, 1 Channel(s), BICMOS, TQFN-24 Maxim Integrated Products MAX9768BETG+T vs MAX9768ETG+
MAX9768ETG+ 10W Mono Class D Speaker Amplifier with Volume Control, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C Analog Devices Inc MAX9768BETG+T vs MAX9768ETG+
MAX9768ETG+T 10W Mono Class D Speaker Amplifier with Volume Control, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C Analog Devices Inc MAX9768BETG+T vs MAX9768ETG+T
MAX9768ETG+T Volume Control Circuit, Maxim Integrated Products MAX9768BETG+T vs MAX9768ETG+T
MAX9768BETG+ 10W Mono Class D Speaker Amplifier with Volume Control, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C Analog Devices Inc MAX9768BETG+T vs MAX9768BETG+

MAX9768BETG+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9768BETG+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9768BETG+T by Analog Devices Inc

  • Please alert me when MAX9768BETG+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX9768BETG+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9768BETG+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX9768BETG+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9768BETG+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9768BETG+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: