Part Details for MAX9768ETG+T by Maxim Integrated Products
Overview of MAX9768ETG+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Automotive
Price & Stock for MAX9768ETG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6569
|
Newark | Audio Amp, Class D, 10W, Tqfn-24, Output Power X Channels @ Load:10W X 1 @ 8Ohm, Audio Amplifier Type:D, No. Of Channels:1Channels, Supply Voltage Range:4.5V To 14V, Ic Case/Package:Tqfn, No. Of Pins:24Pins, Load Impedance:8Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9768ETG+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11179 |
|
$2.0300 | Buy Now |
DISTI #
MAX9768ETG+CT-ND
|
DigiKey | IC AMP CLASS D MONO 10W 24TQFN Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4603 In Stock |
|
$1.7194 / $3.5600 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 752 |
|
RFQ | |
|
LCSC | 10Wx18 TQFN-24(4x4) Audio Power OpAmps ROHS | 33 |
|
$1.9765 / $3.0594 | Buy Now |
Part Details for MAX9768ETG+T
MAX9768ETG+T CAD Models
MAX9768ETG+T Part Data Attributes:
|
MAX9768ETG+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9768ETG+T
Maxim Integrated Products
Volume Control Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 14.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX9768ETG+T
This table gives cross-reference parts and alternative options found for MAX9768ETG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9768ETG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9768ETG+ | Volume Control Circuit, 1 Channel(s), BICMOS, TQFN-24 | Maxim Integrated Products | MAX9768ETG+T vs MAX9768ETG+ |
MAX9768ETG+T | 10W Mono Class D Speaker Amplifier with Volume Control, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX9768ETG+T vs MAX9768ETG+T |
MAX9768ETG+ | 10W Mono Class D Speaker Amplifier with Volume Control, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX9768ETG+T vs MAX9768ETG+ |