Part Details for MAX9768BETG+ by Maxim Integrated Products
Overview of MAX9768BETG+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX9768BETG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9670
|
Newark | Audio Power Amplifier, Class D, Tqfn-24, Output Power X Channels @ Load:10W X 1 @ 8Ohm, Audio Amplifier Type:D, No. Of Channels:1Channels, Supply Voltage Range:4.5V To 14V, Ic Case/Package:Tqfn, No. Of Pins:24Pins, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9768BETG+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$2.6800 / $3.8400 | Buy Now |
DISTI #
MAX9768BETG+-ND
|
DigiKey | IC AMP CLASS D MONO 10W 24TQFN Min Qty: 1 Lead time: 23 Weeks Container: Tube |
4052 In Stock |
|
$1.7841 / $3.6900 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 29 |
|
RFQ | |
|
NexGen Digital | 14 |
|
RFQ | ||
|
Win Source Electronics | IC AMP CLASS D MONO 10W 24TQFN | 35300 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for MAX9768BETG+
MAX9768BETG+ CAD Models
MAX9768BETG+ Part Data Attributes:
|
MAX9768BETG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9768BETG+
Maxim Integrated Products
Volume Control Circuit, 1 Channel(s), BICMOS, TQFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 14.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX9768BETG+
This table gives cross-reference parts and alternative options found for MAX9768BETG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9768BETG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9768BETG+ | 10W Mono Class D Speaker Amplifier with Volume Control, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX9768BETG+ vs MAX9768BETG+ |
MAX9768BETG/V+T | Volume Control Circuit, | Maxim Integrated Products | MAX9768BETG+ vs MAX9768BETG/V+T |
MAX9768BETG/V+T | 10W Mono Class D Speaker Amplifier with Volume Control, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX9768BETG+ vs MAX9768BETG/V+T |
MAX9768BETG/V+ | Volume Control Circuit, | Maxim Integrated Products | MAX9768BETG+ vs MAX9768BETG/V+ |
MAX9768BETG+T | 10W Mono Class D Speaker Amplifier with Volume Control, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX9768BETG+ vs MAX9768BETG+T |