Part Details for MAX9724BEBC+TG45 by Analog Devices Inc
Overview of MAX9724BEBC+TG45 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX9724BEBC+TG45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9724BEBCTG45
|
Mouser Electronics | Audio Amplifiers 60mW, DirectDrive, Stereo Headphone Amplifier with Low RF Susceptibility and Shutdown RoHS: Compliant | 2495 |
|
$0.5810 / $1.5000 | Buy Now |
Part Details for MAX9724BEBC+TG45
MAX9724BEBC+TG45 CAD Models
MAX9724BEBC+TG45 Part Data Attributes
|
MAX9724BEBC+TG45
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9724BEBC+TG45
Analog Devices Inc
Audio Amplifier, 0.045W, 2 Channel(s), 1 Func, BICMOS, PBGA12
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1.50 X 2 MM, ROHS COMPLIANT, UCSP-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE UPTO 6V SUPPLY | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 2.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.045 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.54 mm |
Alternate Parts for MAX9724BEBC+TG45
This table gives cross-reference parts and alternative options found for MAX9724BEBC+TG45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9724BEBC+TG45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9724BEBC+G45 | 60mW, DirectDrive, Stereo Headphone Amplifier with Low RF Susceptibility and Shutdown, 12-WLCSP-N/A, 12 Pins, -40 to 85C | Analog Devices Inc | MAX9724BEBC+TG45 vs MAX9724BEBC+G45 |
MAX9724BEBC+ | Audio Amplifier, 2 Func, BICMOS, PBGA12, | Maxim Integrated Products | MAX9724BEBC+TG45 vs MAX9724BEBC+ |
MAX9724BEBC+TG45 | Audio Amplifier, 0.045W, 2 Channel(s), 1 Func, BICMOS, PBGA12, 1.50 X 2 MM, ROHS COMPLIANT, UCSP-12 | Maxim Integrated Products | MAX9724BEBC+TG45 vs MAX9724BEBC+TG45 |