MAX9724BEBC+TG45 vs MAX9724BETC+T feature comparison

MAX9724BEBC+TG45 Analog Devices Inc

Buy Now Datasheet

MAX9724BETC+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 1.50 X 2 MM, ROHS COMPLIANT, UCSP-12 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-12
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Analog Devices
Additional Feature IT CAN ALSO OPERATE UPTO 6V SUPPLY IT CAN ALSO OPERATE UPTO 6V SUPPLY
Bandwidth-Nom 22 kHz 22 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
JESD-30 Code R-PBGA-B12 S-XQCC-N12
JESD-609 Code e1 e3
Length 2.02 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 0.045 W 0.063 W
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VFBGA HVQCCN
Package Equivalence Code BGA12,3X4,20 LCC12,.12SQ,20
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.67 mm 0.8 mm
Supply Current-Max 5.5 mA 5.5 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER Matte Tin (Sn)
Terminal Form BALL NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.54 mm 3 mm
Base Number Matches 1 1
Part Package Code 12-LFCSP-3X3X0.75
Pin Count 12
Manufacturer Package Code 12-LFCSP-3X3X0.75
Date Of Intro 2005-08-11

Compare MAX9724BEBC+TG45 with alternatives

Compare MAX9724BETC+T with alternatives