Part Details for MAX97220AETE+ by Maxim Integrated Products
Overview of MAX97220AETE+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX97220AETE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX97220AETE+-ND
|
DigiKey | IC AMP CLSS AB STER 125MW 16TQFN Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 19 |
|
$3.0980 / $4.2246 | Buy Now | |
|
Quest Components | 156 |
|
$3.1261 / $5.0694 | Buy Now | |
|
Win Source Electronics | Differential Input DirectDrive Line Drivers/Headphone Amplifiers | IC AMP AUD.13W STER AB 16TQFN | 200214 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for MAX97220AETE+
MAX97220AETE+ CAD Models
MAX97220AETE+ Part Data Attributes:
|
MAX97220AETE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX97220AETE+
Maxim Integrated Products
Audio Amplifier, 125W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 125 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX97220AETE+
This table gives cross-reference parts and alternative options found for MAX97220AETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX97220AETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX97220CETE+ | Audio Amplifier, 125W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX97220AETE+ vs MAX97220CETE+ |
MAX97220EETE+T | Audio Amplifier, | Maxim Integrated Products | MAX97220AETE+ vs MAX97220EETE+T |
MAX97220DETE+T | Audio Amplifier, | Maxim Integrated Products | MAX97220AETE+ vs MAX97220DETE+T |
MAX97220CETE+ | Differential Input DirectDrive Line Drivers/Headphone Amplifiers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX97220AETE+ vs MAX97220CETE+ |
MAX97220DETE+T | Differential Input DirectDrive Line Drivers/Headphone Amplifiers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX97220AETE+ vs MAX97220DETE+T |
MAX97220DETE+ | Differential Input DirectDrive Line Drivers/Headphone Amplifiers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX97220AETE+ vs MAX97220DETE+ |
MAX97220EETE+T | Differential Input DirectDrive Line Drivers/Headphone Amplifiers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX97220AETE+ vs MAX97220EETE+T |
MAX97220CETE+T | Differential Input DirectDrive Line Drivers/Headphone Amplifiers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX97220AETE+ vs MAX97220CETE+T |
MAX97220AETE+T | Differential Input DirectDrive Line Drivers/Headphone Amplifiers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX97220AETE+ vs MAX97220AETE+T |
MAX97220EETE+ | Differential Input DirectDrive Line Drivers/Headphone Amplifiers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX97220AETE+ vs MAX97220EETE+ |