Part Details for MAX97220BETE+T by Maxim Integrated Products
Overview of MAX97220BETE+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX97220BETE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6544
|
Newark | Line Driver/Headphone Amp, -40To85Deg C, Output Power X Channels @ Load:125Mw X 2 @ 32Ohm, Audio Amplifier Type:-, No. Of Channels:2Channels, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Tqfn-Ep, No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX97220BETE+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2027 |
|
$0.9300 / $1.8900 | Buy Now |
DISTI #
MAX97220BETE+TCT-ND
|
DigiKey | IC AMP CLSS AB STER 125MW 16TQFN Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7574 In Stock |
|
$0.7701 / $1.8200 | Buy Now |
|
Bristol Electronics | 4212 |
|
RFQ | ||
|
Chip1Cloud | IC LINE DVR/HEADPHONE AMP 16TQFN | 8320 |
|
RFQ |
Part Details for MAX97220BETE+T
MAX97220BETE+T CAD Models
MAX97220BETE+T Part Data Attributes
|
MAX97220BETE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX97220BETE+T
Maxim Integrated Products
Audio Amplifier, 125W, 1 Channel(s), 1 Func, BICMOS, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.125 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX97220BETE+T
This table gives cross-reference parts and alternative options found for MAX97220BETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX97220BETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX97220EETE+T | Differential Input DirectDrive Line Drivers/Headphone Amplifiers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX97220BETE+T vs MAX97220EETE+T |
MAX97220AETE+T | Differential Input DirectDrive Line Drivers/Headphone Amplifiers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX97220BETE+T vs MAX97220AETE+T |
MAX97220EETE+ | Differential Input DirectDrive Line Drivers/Headphone Amplifiers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX97220BETE+T vs MAX97220EETE+ |
MAX97220EETE+T | Audio Amplifier, | Maxim Integrated Products | MAX97220BETE+T vs MAX97220EETE+T |
MAX97220CETE+ | Audio Amplifier, 125W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX97220BETE+T vs MAX97220CETE+ |
MAX97220EETE+ | Audio Amplifier, 0.125W, 2 Channel(s), 1 Func, BICMOS, TQFN-16 | Maxim Integrated Products | MAX97220BETE+T vs MAX97220EETE+ |
MAX97220BETE+ | Differential Input DirectDrive Line Drivers/Headphone Amplifiers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX97220BETE+T vs MAX97220BETE+ |
MAX97220AETE+ | Audio Amplifier, 125W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX97220BETE+T vs MAX97220AETE+ |
MAX97220BETE+T | Differential Input DirectDrive Line Drivers/Headphone Amplifiers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX97220BETE+T vs MAX97220BETE+T |
MAX97220CETE+T | Audio Amplifier, | Maxim Integrated Products | MAX97220BETE+T vs MAX97220CETE+T |