Part Details for MAX9690MJA by Maxim Integrated Products
Overview of MAX9690MJA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX9690MJA
MAX9690MJA CAD Models
MAX9690MJA Part Data Attributes
|
MAX9690MJA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9690MJA
Maxim Integrated Products
Comparator, 8000uV Offset-Max, 1.7ns Response Time, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Response Time-Nom | 1.7 ns | |
Supply Voltage Limit-Max | -6 V | |
Supply Voltage-Nom (Vsup) | -5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MAX9690MJA
This table gives cross-reference parts and alternative options found for MAX9690MJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9690MJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM160H/883B | COMPARATOR, 5000uV OFFSET-MAX, 14ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | MAX9690MJA vs LM160H/883B |
CMP08BZ | Comparator, 1 Func, 3000uV Offset-Max, 6.5ns Response Time, BIPolar, CDIP8, CERDIP-8 | Precision Monolithics Inc | MAX9690MJA vs CMP08BZ |
UA760HCQM | Comparator | Rochester Electronics LLC | MAX9690MJA vs UA760HCQM |
5962-8767401GA | High Speed Differential Comparator 8-TO-99 -55 to 125 | Texas Instruments | MAX9690MJA vs 5962-8767401GA |
LM360H/NOPB | COMPARATOR, 5000uV OFFSET-MAX, 14ns RESPONSE TIME, MBCY8 | Texas Instruments | MAX9690MJA vs LM360H/NOPB |
LM160H | IC COMPARATOR, 5000 uV OFFSET-MAX, 13 ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN, Comparator | National Semiconductor Corporation | MAX9690MJA vs LM160H |
LM160H/883B | Comparator, 1 Func, 5000uV Offset-Max, 14ns Response Time, BIPolar, MBCY8 | National Semiconductor Corporation | MAX9690MJA vs LM160H/883B |
HFA7-0003/883 | Comparator, 4000uV Offset-Max, 2ns Response Time, BIPolar, CDIP8 | Harris Semiconductor | MAX9690MJA vs HFA7-0003/883 |
CMP08BZ/883 | Comparator, 1 Func, 3000uV Offset-Max, 6.5ns Response Time, BIPolar, CDIP8, CERDIP-8 | Precision Monolithics Inc | MAX9690MJA vs CMP08BZ/883 |