Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
3 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Serialiser, 2.5Gbps, Swtqfn-Ep-32, Serdes Function:Serialiser, Data Rate:2.5Gbps, Ic Input Type:Analog, Ic Output Type:Digital, Ic Case/Package:Swtqfn-Ep, No. Of Pins:32Pins, Supply Voltage Min:3.6V, Supply Voltage Max:1.7V Rohs Compliant: Yes |Analog Devices MAX96717GTJ/VY+
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
0
1
$12.4900
10
$11.4800
25
$11.0100
50
$10.3500
100
$9.7000
250
$9.2200
980
$8.6300
$8.6300 / $12.4900
Buy Now
Details
DISTI #
700-MAX96717GTJ/VY+
Mouser Electronics
Serializers & Deserializers - Serdes CSI-2 to GMSL2 Serializer
RoHS:
Compliant
259
1
$13.6900
10
$10.8300
25
$8.6400
100
$7.9100
$7.9100 / $13.6900
Buy Now
Details
Analog Devices Inc
CSI-2 to GMSL2 Serializer
Package Multiple:
1
748
1
$15.1700
10
$10.8250
25
$9.7092
1,000
$5.8900
$5.8900 / $15.1700
Buy Now
Part Symbol
Footprint
3D Model
Manufacturer Package Code
Moisture Sensitivity Level
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Analog Devices Inc
CSI-2 to GMSL2 Serializer, 32-LFCSP_SS-5X5X0.75, 32 Pins, -40 to 105C
VS
Select a part to compare
Choose Part to Compare
Search a specific part