-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit GMSL Serializer with High-Immunity Mode and Coax/STP Cable Drive, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX96709GTG+T
|
Mouser Electronics | Serializers & Deserializers - Serdes 1.5Gbps GMSL Serializer RoHS: Compliant | 0 |
|
$6.5600 | Order Now |
|
Analog Devices Inc | 1.5Gbps GMSL Serializer Min Qty: 2500 Package Multiple: 1 | 0 |
|
$5.7700 / $6.5545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX96709GTG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX96709GTG+T
Analog Devices Inc
14-Bit GMSL Serializer with High-Immunity Mode and Coax/STP Cable Drive, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-LFCSP-4X4X0.75 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.75 | |
Date Of Intro | 2016-09-16 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX96709GTG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX96709GTG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX96709GTG/V+T | 14-Bit GMSL Serializer with High-Immunity Mode and Coax/STP Cable Drive, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 105C | Analog Devices Inc | MAX96709GTG+T vs MAX96709GTG/V+T |
MAX96709GTG/V+ | Line Driver, | Maxim Integrated Products | MAX96709GTG+T vs MAX96709GTG/V+ |
MAX96709GTG/V+T | Line Driver, | Maxim Integrated Products | MAX96709GTG+T vs MAX96709GTG/V+T |