Part Details for MAX9550EZK+ by Maxim Integrated Products
Results Overview of MAX9550EZK+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9550EZK+ Information
MAX9550EZK+ by Maxim Integrated Products is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MAX9550EZK+
MAX9550EZK+ CAD Models
MAX9550EZK+ Part Data Attributes
|
MAX9550EZK+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9550EZK+
Maxim Integrated Products
Register Based Peripheral Driver, BICMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for MAX9550EZK+
This table gives cross-reference parts and alternative options found for MAX9550EZK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9550EZK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9550EZK+T | Maxim Integrated Products | Check for Price | Register Based Peripheral Driver, BICMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | MAX9550EZK+ vs MAX9550EZK+T |
MAX9550EUA+ | Analog Devices Inc | Check for Price | Register Based Peripheral Driver, BICMOS, PDSO8 | MAX9550EZK+ vs MAX9550EUA+ |
MAX9550EUA+T | Maxim Integrated Products | Check for Price | Register Based Peripheral Driver, BICMOS, PDSO8, LEAD FREE, SO-8 | MAX9550EZK+ vs MAX9550EUA+T |