Datasheets
MAX9406ETM+ by:

Interface Circuit, BIPolar, 7 X 7 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-48

Part Details for MAX9406ETM+ by Maxim Integrated Products

Overview of MAX9406ETM+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX9406ETM+

Part # Distributor Description Stock Price Buy
DISTI # 73Y6455
Newark Interface, Dvi/Hdmi, Tqfn-48, Device Type:Displayport To Dvi/Hdmi Level Shifter, Interfaces:Dvi, Hdmi, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Tqfn, No. Of Pins:48Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9406ETM+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 30
  • 1 $6.0400
  • 10 $5.0100
  • 25 $4.7000
  • 86 $4.3800
  • 129 $4.0700
  • 258 $4.0100
  • 516 $3.9500
$3.9500 / $6.0400 Buy Now
DISTI # MAX9406ETM+-ND
DigiKey IC VIDEO LEVEL SHIFTER 48TQFN Min Qty: 1 Lead time: 26 Weeks Container: Tube 24
In Stock
  • 1 $7.9600
  • 10 $5.3250
  • 43 $4.3035
  • 129 $3.7497
  • 258 $3.4724
  • 516 $3.3625
$3.3625 / $7.9600 Buy Now

Part Details for MAX9406ETM+

MAX9406ETM+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX9406ETM+ Part Data Attributes

MAX9406ETM+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX9406ETM+ Maxim Integrated Products Interface Circuit, BIPolar, 7 X 7 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-48
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description 7 X 7 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-48
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Characteristics DIFFERENTIAL
Interface IC Type HDMI/DVI TO TMDS TRANSLATOR
JESD-30 Code S-XQCC-N48
JESD-609 Code e3
Length 7 mm
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 4
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Latch or Register NONE
Output Polarity COMPLEMENTARY
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max 90 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm

MAX9406ETM+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9406ETM+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9406ETM+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX9406ETM+ would you like to use for your alert(s)?
  • Please alert me when MAX9406ETM+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9406ETM+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9406ETM+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9406ETM+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9406ETM+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9406ETM+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: