Part Details for MAX9406ETJ+ by Analog Devices Inc
Overview of MAX9406ETJ+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9406ETJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9406ETJ
|
Mouser Electronics | Video ICs DisplayPort to DVI /HDMI Level Shifter RoHS: Compliant | 164 |
|
$3.4000 / $8.2700 | Buy Now |
|
Analog Devices Inc | DisplayPort to DVI™/HDMI Level Package Multiple: 1 | 1334 |
|
$2.6900 / $7.1800 | Buy Now |
Part Details for MAX9406ETJ+
MAX9406ETJ+ CAD Models
MAX9406ETJ+ Part Data Attributes
|
MAX9406ETJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9406ETJ+
Analog Devices Inc
DisplayPort to DVI™/HDMI Level Shifter, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2007-11-08 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | HDMI/DVI TO TMDS TRANSLATOR | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX9406ETJ+
This table gives cross-reference parts and alternative options found for MAX9406ETJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9406ETJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65DP159RSBT | 6-Gbps DP++ 1.1 to HDMI 2.0 retimer -40 to 85C operating temperature 40-WQFN -40 to 85 | Texas Instruments | MAX9406ETJ+ vs SN65DP159RSBT |
SN75DP159RGZT | 6-Gbps DP++ 1.1 to HDMI 2.0 retimer 0 to 85C operating temperature 48-VQFN 0 to 85 | Texas Instruments | MAX9406ETJ+ vs SN75DP159RGZT |
MAX9406ETJ+T | DisplayPort to DVI™/HDMI Level Shifter, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX9406ETJ+ vs MAX9406ETJ+T |
SN75DP149RSBT | 3.4-Gbps DP++ 1.1 to HDMI 1.4b retimer 0 to 70C operating temperature 40-WQFN 0 to 70 | Texas Instruments | MAX9406ETJ+ vs SN75DP149RSBT |
SN75DP159RGZR | 6-Gbps DP++ 1.1 to HDMI 2.0 retimer 0 to 85C operating temperature 48-VQFN 0 to 85 | Texas Instruments | MAX9406ETJ+ vs SN75DP159RGZR |
SN65DP159RSBR | 6-Gbps DP++ 1.1 to HDMI 2.0 retimer -40 to 85C operating temperature 40-WQFN -40 to 85 | Texas Instruments | MAX9406ETJ+ vs SN65DP159RSBR |
SN75DP149RSBR | 3.4-Gbps DP++ 1.1 to HDMI 1.4b retimer 0 to 70C operating temperature 40-WQFN 0 to 70 | Texas Instruments | MAX9406ETJ+ vs SN75DP149RSBR |
SN65DP159RGZT | 6-Gbps DP++ 1.1 to HDMI 2.0 retimer -40 to 85C operating temperature 48-VQFN -40 to 85 | Texas Instruments | MAX9406ETJ+ vs SN65DP159RGZT |
SN65DP159RGZR | 6-Gbps DP++ 1.1 to HDMI 2.0 retimer -40 to 85C operating temperature 48-VQFN -40 to 85 | Texas Instruments | MAX9406ETJ+ vs SN65DP159RGZR |