Part Details for MAX9291GTN/V+ by Analog Devices Inc
Overview of MAX9291GTN/V+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9291GTN/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | GMSL Serializer for Coax and S Package Multiple: 1 | 426 |
|
Buy Now |
Part Details for MAX9291GTN/V+
MAX9291GTN/V+ CAD Models
MAX9291GTN/V+ Part Data Attributes
|
MAX9291GTN/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9291GTN/V+
Analog Devices Inc
3.12Gbps GMSL Serializer for Coax or STP Output and HDMI Input, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 56-LFCSP-8X8X0.75 | |
Pin Count | 56 | |
Manufacturer Package Code | 56-LFCSP-8X8X0.75 | |
Date Of Intro | 2015-11-14 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for MAX9291GTN/V+
This table gives cross-reference parts and alternative options found for MAX9291GTN/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9291GTN/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9291GTNY+ | Consumer Circuit, | Maxim Integrated Products | MAX9291GTN/V+ vs MAX9291GTNY+ |
MAX9291GTN+ | Consumer Circuit, CMOS, TQFN-56 | Maxim Integrated Products | MAX9291GTN/V+ vs MAX9291GTN+ |
MAX9291GTN/V+T | IC DESERIALIZER GMSL | Maxim Integrated Products | MAX9291GTN/V+ vs MAX9291GTN/V+T |
MAX9291GTN/VY+ | Consumer Circuit, | Maxim Integrated Products | MAX9291GTN/V+ vs MAX9291GTN/VY+ |
MAX9293GTN/V+T | IC DESERIALIZER GMSL | Maxim Integrated Products | MAX9291GTN/V+ vs MAX9293GTN/V+T |
MAX9293GTN/V+ | 3.12Gbps GMSL Serializer for Coax or STP Output and HDMI Input, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 105C | Analog Devices Inc | MAX9291GTN/V+ vs MAX9293GTN/V+ |
MAX9291GTN/V+ | Consumer Circuit, CMOS, TQFN-56 | Maxim Integrated Products | MAX9291GTN/V+ vs MAX9291GTN/V+ |
MAX9291GTN/VY+ | 3.12Gbps GMSL Serializer for Coax or STP Output and HDMI Input, 56-LFCSP_SS-8X8X0.75, 56 Pins, -40 to 105C | Analog Devices Inc | MAX9291GTN/V+ vs MAX9291GTN/VY+ |