Part Details for MAX9286GTN/V+ by Maxim Integrated Products
Overview of MAX9286GTN/V+ by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9286GTN/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1986
|
Newark | De-Serializer, 1.5Gbps, Tqfn-56, Serdes Function:Deserialiser, Data Rate:1.5Gbps, Ic Input Type:-, Ic Output Type:-, Ic Case/Package:Tqfn, No. Of Pins:56Pins, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, No. Of Inputs:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9286GTN/V+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$28.5700 / $36.2600 | Buy Now |
DISTI #
MAX9286GTN/V+-ND
|
DigiKey | IC SERIALIZER GMSL CAMERA 56TQFN Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1140 In Stock |
|
$26.9750 / $31.2200 | Buy Now |
|
Quest Components | SERIALIZERS and DESERIALIZERS - SERDES GMSL DESERIALIZER FOR SURROUND-VIEW CAMERAS | 93 |
|
$15.0000 / $16.2500 | Buy Now |
|
Quest Components | SERIALIZERS and DESERIALIZERS - SERDES GMSL DESERIALIZER FOR SURROUND-VIEW CAMERAS | 40 |
|
$35.7000 / $42.0000 | Buy Now |
|
LCSC | TQFN-56(8x8) Serializers Deserializers ROHS | 33 |
|
$25.0118 | Buy Now |
|
Win Source Electronics | IC SERIALIZER GMSL CAMERA 56TQFN | 2100 |
|
$19.8620 / $29.7920 | Buy Now |