Part Details for MAX9280AGTN/V+ by Maxim Integrated Products
Overview of MAX9280AGTN/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MAX9280AGTN/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6233
|
Newark | De-Serializer, 3.12Gbps, Tqfn-56, Serdes Function:Deserialiser, Data Rate:3.12Gbps, Ic Input Type:Cml, Ic Output Type:Lvcmos, Ic Case/Package:Tqfn, No. Of Pins:56Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Qualification:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9280AGTN/V+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 251 |
|
$6.7300 / $9.0600 | Buy Now |
DISTI #
MAX9280AGTN/V+-ND
|
DigiKey | IC DESERIALIZER GMSL 56TQFN Min Qty: 1 Lead time: 19 Weeks Container: Tray |
278 In Stock |
|
$5.9750 / $12.7600 | Buy Now |
Part Details for MAX9280AGTN/V+
MAX9280AGTN/V+ CAD Models
MAX9280AGTN/V+ Part Data Attributes
|
MAX9280AGTN/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9280AGTN/V+
Maxim Integrated Products
Line Receiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE RECEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9280AGTN/V+
This table gives cross-reference parts and alternative options found for MAX9280AGTN/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9280AGTN/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9280AGTN+T | 3.12Gbps GMSL Deserializers for Coax or STP Input and Parallel Output, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 105C | Analog Devices Inc | MAX9280AGTN/V+ vs MAX9280AGTN+T |
MAX9280AGTN/VY+ | Line Receiver, | Maxim Integrated Products | MAX9280AGTN/V+ vs MAX9280AGTN/VY+ |
MAX9280GTN+ | Line Driver, CMOS, PQCC56, | Maxim Integrated Products | MAX9280AGTN/V+ vs MAX9280GTN+ |