-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22-Bit GMSL Serializer with Coax or STP Cable Drive, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5453
|
Newark | Serialiser, 1.5Gbps, Tqfn-40, Serdes Function:Serialiser, Data Rate:1.5Gbps, Ic Input Type:Cmos, Lvcmos, Ic Output Type:Cml, Ic Case/Package:Tqfn, No. Of Pins:40Pins, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices MAX9273GTL+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$7.4200 / $10.7400 | Buy Now |
DISTI #
700-MAX9273GTL+
|
Mouser Electronics | Serializers & Deserializers - Serdes 1.5Gbps 22-bit Coax/STP serializer RoHS: Compliant | 1379 |
|
$6.3500 / $10.8000 | Buy Now |
|
Analog Devices Inc | 1.5Gbps 22-bit Coax/STP serial Package Multiple: 1 | 37 |
|
$6.3375 / $13.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9273GTL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9273GTL+
Analog Devices Inc
22-Bit GMSL Serializer with Coax or STP Cable Drive, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 40-LFCSP-6X6X0.75 | |
Pin Count | 40 | |
Manufacturer Package Code | 40-LFCSP-6X6X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-07-17 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |