Part Details for MAX9272AGTM/V+ by Maxim Integrated Products
Overview of MAX9272AGTM/V+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9272AGTM/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9272AGTM/V+-ND
|
DigiKey | IC DSERIALIZER 28BIT GMSL 48TQFN Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1156 In Stock |
|
$5.4962 / $7.4300 | Buy Now |
|
Quest Components | LINE RECEIVER | 17 |
|
$6.9863 / $13.9725 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 2 |
|
$2.6270 / $2.8240 | Buy Now |
Part Details for MAX9272AGTM/V+
MAX9272AGTM/V+ CAD Models
MAX9272AGTM/V+ Part Data Attributes
|
MAX9272AGTM/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9272AGTM/V+
Maxim Integrated Products
Line Receiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | ISO 10605 | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX9272AGTM/V+
This table gives cross-reference parts and alternative options found for MAX9272AGTM/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9272AGTM/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9272AGTM+ | Line Receiver, | Maxim Integrated Products | MAX9272AGTM/V+ vs MAX9272AGTM+ |
MAX9272AGTM/V+ | Line Receiver, 1 Func, 1 Rcvr, CMOS | Analog Devices Inc | MAX9272AGTM/V+ vs MAX9272AGTM/V+ |