Part Details for MAX9259GCB/V+ by Maxim Integrated Products
Overview of MAX9259GCB/V+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9259GCB/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6419
|
Newark | Serialiser, Aec-Q100, 3.12Gbps, Tqfp-64, Serdes Function:Serialiser, Data Rate:3.12Gbps, Ic Input Type:Cml, Ic Output Type:Cml, Ic Case/Package:Tqfp, No. Of Pins:64Pins, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9259GCB/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$10.0000 / $14.4900 | Buy Now |
DISTI #
MAX9259GCB/V+-ND
|
DigiKey | IC SERIALIZER GMSL 64TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1868 In Stock |
|
$9.7121 / $15.3300 | Buy Now |
|
Chip1Cloud | IC SERIALIZER GMSL 64TQFP | 4350 |
|
RFQ |
Part Details for MAX9259GCB/V+
MAX9259GCB/V+ CAD Models
MAX9259GCB/V+ Part Data Attributes:
|
MAX9259GCB/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9259GCB/V+
Maxim Integrated Products
Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | ISO 10605 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for MAX9259GCB/V+
This table gives cross-reference parts and alternative options found for MAX9259GCB/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9259GCB/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9259GCB/V+T | Gigabit Multimedia Serial Link with Spread Spectrum and Full-Duplex Control Channel, 64-TQFP_EP-10X10X1.0, 64 Pins, -40 to 105C | Analog Devices Inc | MAX9259GCB/V+ vs MAX9259GCB/V+T |
MAX9259GCB/V+TGB | Line Driver | Maxim Integrated Products | MAX9259GCB/V+ vs MAX9259GCB/V+TGB |
MAX9259GCB/V+ | Gigabit Multimedia Serial Link with Spread Spectrum and Full-Duplex Control Channel, 64-TQFP_EP-10X10X1.0, 64 Pins, -40 to 105C | Analog Devices Inc | MAX9259GCB/V+ vs MAX9259GCB/V+ |
MAX9259GCB/V+GB | Line Driver | Maxim Integrated Products | MAX9259GCB/V+ vs MAX9259GCB/V+GB |