Part Details for MAX9247ECM/V+ by Maxim Integrated Products
Overview of MAX9247ECM/V+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MAX9247ECM/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9247ECM/V+-ND
|
DigiKey | IC SERIALIZER LVDS 27BIT 48-LQFP Min Qty: 250 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.9585 | Buy Now |
Part Details for MAX9247ECM/V+
MAX9247ECM/V+ CAD Models
MAX9247ECM/V+ Part Data Attributes:
|
MAX9247ECM/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9247ECM/V+
Maxim Integrated Products
Line Driver, 1 Func, 1 Driver, CMOS, PQFP48, ROHS COMPLIANT, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPEARTES FROM 1.8 TO 3.3 SUPLY | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX9247ECM/V+
This table gives cross-reference parts and alternative options found for MAX9247ECM/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9247ECM/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3298EFRTZ-T | ±16.5kV ESD Protected, +125C, 3.0V to 5.5V, SOT-23/TDFN Packaged, Low Power, RS-485/RS-422 Transmitters, TDFN, /Reel | Renesas Electronics Corporation | MAX9247ECM/V+ vs ISL3298EFRTZ-T |
DS90UH925ATRHSRQ1 | 5 to 85 MHz 24-bit Color FPD-Link III Serializer with HDCP 48-WQFN -40 to 105 | Texas Instruments | MAX9247ECM/V+ vs DS90UH925ATRHSRQ1 |
ISL3298EIRTZ-T | LINE DRIVER, PDSO8, 2 X 3 MM, ROHS COMPLIANT, PLASTIC, TDFN-8 | Intersil Corporation | MAX9247ECM/V+ vs ISL3298EIRTZ-T |
ISL3298EMRTEP-TK | 16kV ESD Protected, +125C, 3.0V to 5.5V, TDFN Packaged, Low Power RS-485/RS-422 Transmitter, TDFN, /Reel | Renesas Electronics Corporation | MAX9247ECM/V+ vs ISL3298EMRTEP-TK |
MAX9217ECM/V+TGB | Line Driver | Maxim Integrated Products | MAX9247ECM/V+ vs MAX9217ECM/V+TGB |
MAX9247ETM+T | Line Driver, 1 Func, 1 Driver, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, MO-220, TQFN-48 | Maxim Integrated Products | MAX9247ECM/V+ vs MAX9247ETM+T |
MAX9217ECM/V+T | Line Driver, | Maxim Integrated Products | MAX9247ECM/V+ vs MAX9217ECM/V+T |